Part Details for CEP100F22-4-D by Pancon Corporation
Overview of CEP100F22-4-D by Pancon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEP100F22-4-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1851 / $0.3058 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6500 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for CEP100F22-4-D
CEP100F22-4-D CAD Models
CEP100F22-4-D Part Data Attributes
|
CEP100F22-4-D
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
CEP100F22-4-D
Pancon Corporation
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITW PANCON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.27 inch | |
Body Depth | 0.57 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2000VAC V | |
Filter Feature | NO | |
Insulation Diameter-Min | 0.03 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for CEP100F22-4-D
This table gives cross-reference parts and alternative options found for CEP100F22-4-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CEP100F22-4-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1843400241 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Acmelux Taiwan Inc | CEP100F22-4-D vs 1843400241 |
1843411241 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Acmelux Taiwan Inc | CEP100F22-4-D vs 1843411241 |
46-4390-730 | EDGE CONNECTOR,PCB MNT,RECEPT,60 CONTACTS,0.156 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | CEP100F22-4-D vs 46-4390-730 |
46-4393-730 | EDGE CONNECTOR,PCB MNT,RECEPT,60 CONTACTS,0.156 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | CEP100F22-4-D vs 46-4393-730 |
1843413241 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Acmelux Taiwan Inc | CEP100F22-4-D vs 1843413241 |
46-4100-730 | EDGE CONNECTOR,PCB MNT,RECEPT,60 CONTACTS,0.156 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | CEP100F22-4-D vs 46-4100-730 |
46-4192-730 | EDGE CONNECTOR,PCB MNT,RECEPT,60 CONTACTS,0.156 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | CEP100F22-4-D vs 46-4192-730 |
1843404241 | Board Connector, 23 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Acmelux Taiwan Inc | CEP100F22-4-D vs 1843404241 |
46-4340-730 | EDGE CONNECTOR,PCB MNT,RECEPT,60 CONTACTS,0.156 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | CEP100F22-4-D vs 46-4340-730 |
46-4144-730 | EDGE CONNECTOR,PCB MNT,RECEPT,60 CONTACTS,0.156 PITCH,COMPLIANT FIT TERMINAL | TE Connectivity | CEP100F22-4-D vs 46-4144-730 |