CES-106-02-G-D
Samtec Inc
Description: Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT

Overview of CES-106-02-G-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for CES-106-02-G-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 87P3906
Newark Socket, 2.54Mm, 2X6 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Connector Mounting:Through Hole Mount, Product Range:Ces Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec CES-106-02-G-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.5500
  • 10 $3.3900
  • 100 $2.8500
  • 500 $2.4100
  • 1,000 $2.0400
  • 2,500 $1.8800
  • 5,000 $1.8400
$1.8400 / $3.5500 Buy Now
DISTI # 3937-CES-106-02-G-D-ND
DigiKey CONN RCPT 12POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT 333
In Stock
  • 1 $6.8200
  • 50 $5.5636
  • 100 $4.7091
  • 500 $4.2000
  • 1,000 $3.3091
$3.3091 / $6.8200 Buy Now
DISTI # 612-CES-106-02-G-D-ND
DigiKey CONN RCPT 12POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 37 $3.4330
$3.4330 Buy Now
DISTI # CES-106-02-G-D
Avnet Americas Conn Socket Strip SKT 12 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: CES-106-02-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 505 Factory Stock
  • 1 $3.7500
  • 50 $3.0600
  • 100 $2.5900
  • 500 $2.3100
  • 1,000 $1.8200
$1.8200 / $3.7500 Buy Now
DISTI # 200-CES10602GD
Mouser Electronics Headers & Wire Housings .100" Closed Entry Low Profile Socket Strip RoHS: Compliant 0
  • 1 $3.7500
  • 37 $3.0600
  • 111 $2.5900
  • 518 $2.3100
  • 1,036 $1.8200
  • 2,035 $1.6500
  • 5,032 $1.3300
$1.3300 / $3.7500 Order Now
Onlinecomponents.com .100" Closed Entry Low Profile Socket Strip RoHS: Compliant 0
  • 37 $2.9200
  • 111 $2.7400
  • 259 $2.6100
  • 518 $2.4900
  • 1,036 $1.8900
  • 2,516 $1.7100
  • 5,032 $1.4200
  • 7,511 $1.4000
$1.4000 / $2.9200 Buy Now
Powell Electronics .100 Closed Entry Low Prof Skt Strip Min Qty: 1 333
  • 1 $3.7500
  • 50 $3.0600
  • 100 $2.5900
  • 500 $2.3100
  • 1,000 $1.8200
$1.8200 / $3.7500 Buy Now
DISTI # 000000000000736351
Sager Headers & Wire Housings .100 Closed Entry Low Profile Socket Strip Min Qty: 1 505
  • 1 $3.7500
  • 50 $3.0600
  • 100 $2.5900
  • 500 $2.3100
  • 1,000 $1.8200
  • 2,000 $1.6500
$1.6500 / $3.7500 Buy Now
Master Electronics .100" Closed Entry Low Profile Socket Strip RoHS: Compliant 0
  • 37 $2.9200
  • 111 $2.7400
  • 259 $2.6100
  • 518 $2.4900
  • 1,036 $1.8900
  • 2,516 $1.7100
  • 5,032 $1.4200
  • 7,511 $1.4000
$1.4000 / $2.9200 Buy Now
DISTI # 5cd8d618cd7c1c4c38226bcf
Samtec .100" Closed Entry Low Profile Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 505
  • 1 $3.7470
  • 50 $3.0550
  • 100 $2.5940
  • 500 $2.3060
  • 1,000 $1.8150
  • 2,000 $1.6510
  • 5,000 $1.3250
  • 10,000 $0.9980
$0.9980 / $3.7470 Buy Now

CAD Models for CES-106-02-G-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CES-106-02-G-D by Samtec Inc

CES-106-02-G-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
LOW PROFILE
Body Breadth
0.22 inch
Body Depth
0.2 inch
Body Length
0.6 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10)
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.224 N
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
20u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
Terminal Length
0.215 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
12
Withdrawl Force-Min
1.112 N
Want to compare parts?
  1. CES-106-02-G-D
    Samtec Inc
    Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
    VS

Alternate Parts for CES-106-02-G-D

This table gives cross-reference parts and alternative options found for CES-106-02-G-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CES-106-02-G-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMS-106-01-S-D Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CES-106-02-G-D vs SMS-106-01-S-D
SSM-106-L-DH Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CES-106-02-G-D vs SSM-106-L-DH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CES-106-02-G-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CES-106-02-G-D by Samtec Inc

Select Manufacturer
Which Manufacturer of CES-106-02-G-D would you like to use for your alert(s)?
  • Please alert me when CES-106-02-G-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CES-106-02-G-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CES-106-02-G-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CES-106-02-G-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CES-106-02-G-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CES-106-02-G-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: