CES-126-02-T-D
Samtec Inc
Description: Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT

Overview of CES-126-02-T-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for CES-126-02-T-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 87P4130
Newark Socket, 2.54Mm, 2X206 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:52Contacts, Connector Mounting:Through Hole Mount, Product Range:Ces Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec CES-126-02-T-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.6900
  • 10 $5.4300
  • 100 $4.5600
  • 500 $3.8600
  • 1,000 $3.2700
  • 2,500 $3.0100
  • 5,000 $2.9500
$2.9500 / $5.6900 Buy Now
DISTI # 3937-CES-126-02-T-D-ND
DigiKey CONN RCPT 52POS 0.1 TIN PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT 183
In Stock
  • 1 $8.3800
  • 25 $7.5636
  • 50 $7.0364
  • 100 $6.6909
  • 500 $5.2727
$5.2727 / $8.3800 Buy Now
DISTI # 612-CES-126-02-T-D-ND
DigiKey CONN RCPT 52POS 0.1 TIN PCB Min Qty: 1 Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
  • 8 $6.2162
$6.2162 Buy Now
DISTI # CES-126-02-T-D
Avnet Americas Conn Socket Strip SKT 52 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: CES-126-02-T-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 278 Factory Stock
  • 1 $4.6100
  • 25 $4.1600
  • 50 $3.8700
  • 100 $3.6800
  • 500 $2.9000
$2.9000 / $4.6100 Buy Now
DISTI # 200-CES12602TD
Mouser Electronics Headers & Wire Housings .100" Closed Entry Low Profile Socket Strip RoHS: Compliant 0
  • 1 $4.6100
  • 56 $3.8700
  • 104 $3.6800
  • 504 $2.9000
  • 1,000 $2.6400
  • 2,504 $2.1200
  • 5,000 $1.5900
$1.5900 / $4.6100 Order Now
Onlinecomponents.com .100" Closed Entry Low Profile Socket Strip RoHS: Compliant 0
  • 8 $5.4200
  • 32 $4.6800
  • 104 $4.1700
  • 256 $4.0500
  • 504 $3.0300
  • 1,000 $2.8200
  • 2,504 $2.2500
  • 5,000 $1.7400
$1.7400 / $5.4200 Buy Now
Powell Electronics .100" Closed Entry Low Profile Socket S Min Qty: 1 183
  • 1 $4.6100
  • 25 $4.1600
  • 50 $3.8700
  • 100 $3.6800
  • 500 $2.9000
$2.9000 / $4.6100 Buy Now
DISTI # 000000000000099758
Sager Headers & Wire Housings .100 Closed Entry Low Profile Socket Strip Min Qty: 1 278
  • 1 $4.6100
  • 25 $4.1600
  • 50 $3.8700
  • 100 $3.6800
  • 500 $2.9000
  • 1,000 $2.6400
$2.6400 / $4.6100 Buy Now
Master Electronics .100" Closed Entry Low Profile Socket Strip RoHS: Compliant 0
  • 8 $5.4200
  • 32 $4.6800
  • 104 $4.1700
  • 256 $4.0500
  • 504 $3.0300
  • 1,000 $2.8200
  • 2,504 $2.2500
  • 5,000 $1.7400
$1.7400 / $5.4200 Buy Now
DISTI # 5cd8d695cd7c1c4c3822f9ed
Samtec .100" Closed Entry Low Profile Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 278
  • 1 $4.6100
  • 25 $4.1600
  • 50 $3.8700
  • 100 $3.6800
  • 500 $2.9000
  • 1,000 $2.6400
  • 2,500 $2.1200
  • 5,000 $1.5900
$1.5900 / $4.6100 Buy Now

CAD Models for CES-126-02-T-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CES-126-02-T-D by Samtec Inc

CES-126-02-T-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
LOW PROFILE
Body Breadth
0.22 inch
Body Depth
0.2 inch
Body Length
2.6 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
MATTE TIN OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.224 N
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
Terminal Length
0.215 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
52
Withdrawl Force-Min
1.112 N
Want to compare parts?
  1. CES-126-02-T-D
    Samtec Inc
    Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
    VS

Alternate Parts for CES-126-02-T-D

This table gives cross-reference parts and alternative options found for CES-126-02-T-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CES-126-02-T-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SLM-126-01-S-D Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CES-126-02-T-D vs SLM-126-01-S-D
M22-7142642 Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, LEAD FREE Harwin CES-126-02-T-D vs M22-7142642
CES-126-02-S-D Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CES-126-02-T-D vs CES-126-02-S-D
SSM-126-S-DH-TR Board Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CES-126-02-T-D vs SSM-126-S-DH-TR
SSM-126-S-DV-P Board Connector, 52 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc CES-126-02-T-D vs SSM-126-S-DV-P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CES-126-02-T-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CES-126-02-T-D by Samtec Inc

Select Manufacturer
Which Manufacturer of CES-126-02-T-D would you like to use for your alert(s)?
  • Please alert me when CES-126-02-T-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CES-126-02-T-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CES-126-02-T-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CES-126-02-T-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CES-126-02-T-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CES-126-02-T-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: