CES-137-01-F-D
Samtec Inc
Description: Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,

Overview of CES-137-01-F-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for CES-137-01-F-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # CES-137-01-F-D
Avnet Americas Conn Socket Strip SKT 74 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: CES-137-01-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Closed Entry Low Profile Socket Strip RoHS: Compliant 0
  • 6 $7.4400
  • 25 $5.0500
  • 100 $4.8000
  • 500 $4.5600
  • 1,000 $4.3300
  • 3,379 $3.7500
  • 6,757 $3.5100
$3.5100 / $7.4400 Buy Now
DISTI # 000000000002501377
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .100" Closed Entry Low Profile Socket Strip RoHS: Compliant 0
  • 6 $7.4400
  • 25 $5.0500
  • 100 $4.8000
  • 500 $4.5600
  • 1,000 $4.3300
  • 3,379 $3.7500
  • 6,757 $3.5100
$3.5100 / $7.4400 Buy Now

CAD Models for CES-137-01-F-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CES-137-01-F-D by Samtec Inc

CES-137-01-F-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (3)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
74
Want to compare parts?
  1. CES-137-01-F-D
    Samtec Inc
    Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
    VS

Alternate Parts for CES-137-01-F-D

This table gives cross-reference parts and alternative options found for CES-137-01-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CES-137-01-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
G8277420301 Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Amphenol Corporation CES-137-01-F-D vs G8277420301
G827B7411 Board Connector, 74 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, Amphenol Corporation CES-137-01-F-D vs G827B7411
G8277420402 Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Amphenol Corporation CES-137-01-F-D vs G8277420402
G8277420201 Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Amphenol Corporation CES-137-01-F-D vs G8277420201
803-93-074-10-001 Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket Mill-Max Mfg Corp CES-137-01-F-D vs 803-93-074-10-001
SSM-137-FM-DV Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc CES-137-01-F-D vs SSM-137-FM-DV
CLE-137-01-F-DV Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket Samtec Inc CES-137-01-F-D vs CLE-137-01-F-DV
803-13-074-62-001000 Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT Mill-Max Mfg Corp CES-137-01-F-D vs 803-13-074-62-001000
G809A207412 Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Amphenol Corporation CES-137-01-F-D vs G809A207412
K127X-SS2-74-23-G-C-T Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Kycon Inc CES-137-01-F-D vs K127X-SS2-74-23-G-C-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CES-137-01-F-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CES-137-01-F-D by Samtec Inc

Select Manufacturer
Which Manufacturer of CES-137-01-F-D would you like to use for your alert(s)?
  • Please alert me when CES-137-01-F-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CES-137-01-F-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CES-137-01-F-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CES-137-01-F-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CES-137-01-F-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CES-137-01-F-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: