There are no models available for this part yet.
Overview of CES-139-02-L-S-RA by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CES-139-02-L-S-RA by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CES-139-02-L-S-RA
|
Avnet Americas | Conn Socket Strip SKT 39 POS 2.54mm Solder RA Thru-Hole Bulk - Bulk (Alt: CES-139-02-L-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .100" Closed Entry Low Profile Socket Strip RoHS: Compliant | 0 |
|
$3.0500 / $6.3600 | Buy Now | ||
DISTI #
000000000003169236
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | .100" Closed Entry Low Profile Socket Strip RoHS: Compliant | 0 |
|
$3.0500 / $6.3600 | Buy Now |
CAD Models for CES-139-02-L-S-RA by Samtec Inc
Part Data Attributes for CES-139-02-L-S-RA by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
LOW PROFILE
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
39
|
UL Flammability Code
|
94V-0
|
Alternate Parts for CES-139-02-L-S-RA
This table gives cross-reference parts and alternative options found for CES-139-02-L-S-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CES-139-02-L-S-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G808C39113 | Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | CES-139-02-L-S-RA vs G808C39113 |
G8273910011 | Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | CES-139-02-L-S-RA vs G8273910011 |
D02-9963901 | Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Harwin | CES-139-02-L-S-RA vs D02-9963901 |
399-13-139-10-003 | Board Connector, 39 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | CES-139-02-L-S-RA vs 399-13-139-10-003 |
SMM-139-02-SM-S-LC-K | Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CES-139-02-L-S-RA vs SMM-139-02-SM-S-LC-K |
AF1D-200-39-G-CMS-H43 | Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | CES-139-02-L-S-RA vs AF1D-200-39-G-CMS-H43 |
851-83-039-30-001191 | Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | CES-139-02-L-S-RA vs 851-83-039-30-001191 |
399-87-139-10-003101 | Board Connector, 39 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | CES-139-02-L-S-RA vs 399-87-139-10-003101 |
316-83-139-41-001101 | Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | CES-139-02-L-S-RA vs 316-83-139-41-001101 |
G808C39132 | Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | CES-139-02-L-S-RA vs G808C39132 |