-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CES-150-01-L-D-ND
|
DigiKey | CONN RCPT 100POS 0.1 GOLD PCB Min Qty: 4 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.4600 | Buy Now |
DISTI #
CES-150-01-L-D
|
Avnet Americas | LOW PROFILE .025" SQUARE STRIPS - Rail/Tube (Alt: CES-150-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.3400 / $11.0600 | Buy Now |
DISTI #
200-CES15001LD
|
Mouser Electronics | Headers & Wire Housings .100" Closed Entry Low Profile Socket Strip | 0 |
|
$5.3500 / $11.0600 | Order Now |
|
Onlinecomponents.com | .100" Closed Entry Low Profile Socket Strip RoHS: Compliant | 0 |
|
$5.6400 / $11.9800 | Buy Now |
DISTI #
000000000003031790
|
Sager | Headers & Wire Housings .100 Closed Entry Low Profile Socket Strip Min Qty: 1 | 0 |
|
$6.6700 / $11.0600 | Buy Now |
|
Master Electronics | .100" Closed Entry Low Profile Socket Strip RoHS: Compliant | 0 |
|
$5.6400 / $11.9800 | Buy Now |
DISTI #
5cd8d68dcd7c1c4c3822f08e
|
Samtec | .100" Closed Entry Low Profile Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$4.0300 / $11.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CES-150-01-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CES-150-01-L-D
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.22 inch | |
Body Depth | 0.2 inch | |
Body Length | 5 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |