-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CES-150-02-L-D-ND
|
DigiKey | CONN RCPT 100POS 0.1 GOLD PCB Min Qty: 4 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.4425 | Buy Now |
DISTI #
CES-150-02-L-D
|
Avnet Americas | Conn Socket Strip SKT 100 POS 2.54mm Solder ST Thru-Hole Bulk - Rail/Tube (Alt: CES-150-02-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.3400 / $11.0600 | Buy Now |
DISTI #
200-CES15002LD
|
Mouser Electronics | Headers & Wire Housings .100" Closed Entry Low Profile Socket Strip RoHS: Compliant | 0 |
|
$5.3500 / $11.0600 | Order Now |
|
Onlinecomponents.com | .100" Closed Entry Low Profile Socket Strip RoHS: Compliant | 0 |
|
$5.7100 / $12.2300 | Buy Now |
|
Master Electronics | .100" Closed Entry Low Profile Socket Strip RoHS: Compliant | 0 |
|
$5.7100 / $12.2300 | Buy Now |
DISTI #
5cd8d639cd7c1c4c38228ff8
|
Samtec | .100" Closed Entry Low Profile Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tube | 0 |
|
$4.0300 / $11.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CES-150-02-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CES-150-02-L-D
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
This table gives cross-reference parts and alternative options found for CES-150-02-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CES-150-02-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95239-450 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | CES-150-02-L-D vs 95239-450 |
68683-450 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | CES-150-02-L-D vs 68683-450 |
87606-650C | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | CES-150-02-L-D vs 87606-650C |
95279-350 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | CES-150-02-L-D vs 95279-350 |
71991-850HLF | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | CES-150-02-L-D vs 71991-850HLF |
93696-450LF | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | CES-150-02-L-D vs 93696-450LF |
534972-8 | CONNECTOR, 100 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | CES-150-02-L-D vs 534972-8 |
68683-250 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | CES-150-02-L-D vs 68683-250 |
530882-8 | 100 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | CES-150-02-L-D vs 530882-8 |
60151005127 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | HARTING Technology Group | CES-150-02-L-D vs 60151005127 |