Part Details for CES-5-A250 by TE Connectivity
Overview of CES-5-A250 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5002-2ZR5254 | Renesas Electronics Corporation | 110MHz, High Slew Rate, High Output Current Buffer | |
HA2-5002/883 | Renesas Electronics Corporation | Monolithic, Wideband, High Slew Rate, High Output Current Buffer | |
RBA250N10CHPF-4UA02#GB0 | Renesas Electronics Corporation | 100V - 250A - N-channel Power MOS FET, MP-25ZU, /Embossed Tape |
Price & Stock for CES-5-A250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CES-5-A250-ND
|
DigiKey | CABLE FEEDTHROUGH 27-70MM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
650-CES-5-A250
|
Mouser Electronics | Cable Mounting & Accessories CES-5-A250 | 0 |
|
$1,167.6500 | Order Now |
|
Onlinecomponents.com | Heat Shrink Cable Entry Seal ST Polyolefin RoHS: Compliant | 0 |
|
$1,085.6200 / $2,712.9300 | Buy Now |
DISTI #
000000000002766071
|
Sager | Cable Mounting & Accessories CES-5-A250 | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Cable Entry Seal ST Polyolefin RoHS: Compliant | 0 |
|
$1,085.6200 / $2,712.9300 | Buy Now |