Part Details for CES-B24-SF-PLBK by Phoenix Contact
Overview of CES-B24-SF-PLBK by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CES-B24-SF-PLBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Snap-on frame - type: B24 - length: 155 mm - width: 64 mm - height: 39 mm - color: black RoHS: Compliant |
55 In Stock 1 Factory Stock |
|
$11.2900 / $15.3700 | Buy Now |
|
Master Electronics | Snap-on frame - type: B24 - length: 155 mm - width: 64 mm - height: 39 mm - color: black RoHS: Compliant |
55 In Stock 1 Factory Stock |
|
$11.2900 / $15.3700 | Buy Now |