Part Details for CES-SRG-BK-15 by Phoenix Contact
Overview of CES-SRG-BK-15 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CES-SRG-BK-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 14 mm ... 15 mm - color: black | 0 |
|
$2.2100 / $3.2200 | Buy Now |
DISTI #
1410563
|
TTI | Cable Mounting & Accessories CES-SRG-BK-15 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$2.1500 / $2.6500 | Buy Now |
|
Master Electronics | Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 14 mm ... 15 mm - color: black | 0 |
|
$2.2100 / $3.2200 | Buy Now |