Part Details for CES-SRG-BK-4X3 by Phoenix Contact
Overview of CES-SRG-BK-4X3 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CES-SRG-BK-4X3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0801665
|
TTI | Cable Mounting & Accessories CES-SRG-BK-4x3 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.1600 / $3.7100 | Buy Now |
|
Master Electronics | Cable sleeve - no. of conductors: 4 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 4x 2 mm ... 3 mm - color: black RoHS: Compliant | 0 |
|
$3.0700 / $4.8500 | Buy Now |