Part Details for CES-SRG-BK-6 by Phoenix Contact
Overview of CES-SRG-BK-6 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CES-SRG-BK-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 5 mm ... 6 mm - color: black RoHS: Compliant |
200 In Stock 269 Factory Stock |
|
$2.2200 / $3.8300 | Buy Now |
|
Master Electronics | Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 5 mm ... 6 mm - color: black RoHS: Compliant |
200 In Stock 269 Factory Stock |
|
$2.2200 / $3.8300 | Buy Now |