Part Details for CES-SRG-BK-8 by Phoenix Contact
Overview of CES-SRG-BK-8 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CES-SRG-BK-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 7 mm ... 8 mm - color: black RoHS: Compliant |
255 In Stock |
|
$2.4000 / $4.9500 | Buy Now |
DISTI #
77835929
|
Verical | Cable Accessories Slotted Cable Sleeve Acryl-Nitrile-Butadiene Rubber Black RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 200 |
|
$3.2110 / $6.4350 | Buy Now |
DISTI #
0801625
|
TTI | Cable Mounting & Accessories CES-SRG-BK-8 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.1400 / $2.7100 | Buy Now |
|
Master Electronics | Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 7 mm ... 8 mm - color: black RoHS: Compliant |
255 In Stock |
|
$2.4000 / $4.9500 | Buy Now |