Part Details for CES-STPG-GY-2 by Phoenix Contact
Overview of CES-STPG-GY-2 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CES-STPG-GY-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 1 mm ... 2 mm - color: gray RoHS: Compliant | 0 |
|
$1.8800 / $2.9700 | Buy Now |
|
Master Electronics | Cable sleeve - no. of conductors: 1 - length: 29.5 mm - width: 19.5 mm - height: 17 mm - external cable diameter: 1x 1 mm ... 2 mm - color: gray RoHS: Compliant | 0 |
|
$1.8800 / $2.9700 | Buy Now |