Part Details for CEST2-C5 by Panduit Corp
Overview of CEST2-C5 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEST2-C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CEST2-C5-ND
|
DigiKey | CABLE ENTRY SYSTEM, TERMINATED, Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7 In Stock |
|
$35.4116 / $41.1200 | Buy Now |
DISTI #
CEST2-C5
|
Avnet Americas | Cable Entry System Frame for Terminated Cables 5-Opening NEMA 1/NEMA 12/NEMA 4X Polypropylene and TPE - Bulk (Alt: CEST2-C5) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.3000 | Buy Now |
DISTI #
644-CEST2-C5
|
Mouser Electronics | Conduit Fittings & Accessories Cable Entry System, Terminated, IP65, 2. RoHS: Compliant | 0 |
|
$36.5300 / $41.1000 | Order Now |
DISTI #
74201399
|
RS | Cable Entry System, Terminated, IP65, 2.56"X1.42", 5 holes, 1PC | Panduit CEST2-C5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 10 |
|
$31.6600 / $41.1200 | Buy Now |
DISTI #
PANCEST2-C5
|
Heilind Electronics | CABLE ENTRY SYSTEM, IP65, 2. TERMINATED, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 230 Factory Stock |
|
$30.1500 / $41.0100 | Buy Now |
DISTI #
CEST2-C5
|
Avnet Americas | Cable Entry System Frame for Terminated Cables 5-Opening NEMA 1/NEMA 12/NEMA 4X Polypropylene and TPE - Bulk (Alt: CEST2-C5) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.3000 | Buy Now |
DISTI #
000000000006390884
|
Sager | Conduit Fittings & Accessories Cable Entry System, Terminated, IP65, 2. Min Qty: 1 | 1 |
|
$27.9100 / $36.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 230 Factory Stock |
|
$30.1500 / $41.0100 | Buy Now |