Part Details for CEST2-E4 by Panduit Corp
Overview of CEST2-E4 by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEST2-E4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CEST2-E4-ND
|
DigiKey | CABLE ENTRY SYSTEM, TERMINATED, Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$49.9864 / $56.4400 | Buy Now |
DISTI #
CEST2-E4
|
Avnet Americas | Cable Entry System Frame for Terminated Cables 4-Opening NEMA 1/NEMA 12/NEMA 4X Polypropylene and TPE - Bulk (Alt: CEST2-E4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.3800 | Buy Now |
DISTI #
644-CEST2-E4
|
Mouser Electronics | Conduit Fittings & Accessories Cable Entry System, Terminated, IP65, 4. RoHS: Compliant | 0 |
|
$46.1000 / $55.1200 | Order Now |
DISTI #
74201407
|
RS | Cable Entry System, Terminated, IP65, 4.41"X1.42", 4 holes, 1PC | Panduit CEST2-E4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 6 |
|
$44.3300 / $57.5700 | Buy Now |
DISTI #
PANCEST2-E4
|
Heilind Electronics | CABLE ENTRY SYSTEM, IP65, 4 TERMINATED | Americas - 7 in Stock |
|
$49.1231 / $63.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 61 Factory Stock |
|
$42.5700 / $55.0200 | Buy Now |
DISTI #
PANCEST2-E4
|
Interstate Connecting Components | CABLE ENTRY SYSTEM, IP65, 4 TERMINATED | 1 |
|
$49.1231 / $63.8600 | Buy Now |
DISTI #
000000000006390892
|
Sager | Conduit Fittings & Accessories Cable Entry System, Terminated, IP65, 4. Min Qty: 1 | 1 |
|
$38.9400 / $49.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 61 Factory Stock |
|
$42.5700 / $55.0200 | Buy Now |