Part Details for CESUM3-R407 by Panduit Corp
Overview of CESUM3-R407 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CESUM3-R407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CESUM3-R407-ND
|
DigiKey | CABLE ENTRY SYSTEM, UN-TERMINATE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
17 In Stock |
|
$7.6083 / $9.0800 | Buy Now |
DISTI #
CESUM3-R407
|
Avnet Americas | Cable Entry Membrane Plate for Unterminated Cables 7-Opening NEAM 12/NEAM 4X Polypropylene (Alt: CESUM3-R407) Min Qty: 5 Package Multiple: 5 | 0 |
|
$6.3000 | Buy Now |
DISTI #
644-CESUM3-R407
|
Mouser Electronics | Conduit Fittings & Accessories Cable Entry System, Un-Terminated, IP66, RoHS: Compliant | 0 |
|
$7.0200 / $8.8000 | Order Now |
DISTI #
74201447
|
RS | Cable Entry System, Un-Terminated, IP66, Round 40.5 mm,7 holes,5PC | Panduit CESUM3-R407 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 10 |
|
$6.8600 / $9.1500 | Buy Now |
DISTI #
PANCESUM3-R407
|
Heilind Electronics | CABLE ENTRY SYSTEM, IP66, UN-TERMINATED, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 965 Factory Stock |
|
$6.4800 / $7.5600 | Buy Now |
DISTI #
000000000006390932
|
Sager | Conduit Fittings & Accessories Cable Entry System, Un-Terminated, IP66, Min Qty: 5 | 5 |
|
$6.0000 / $7.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 965 Factory Stock |
|
$6.4800 / $7.5600 | Buy Now |