Part Details for CF 1000 ST 10-2 5 by Phoenix Contact
Overview of CF 1000 ST 10-2 5 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF 1000 ST 10-2 5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Accessories for CF 1000-1,5 stripping and crimping device up to serial number 160591 - start button for 0.5 mm² ... 2.5 mm² sleeves and 10 mm sleeve length | 0 |
|
$61.7000 / $80.3300 | Buy Now |
|
Master Electronics | Accessories for CF 1000-1,5 stripping and crimping device up to serial number 160591 - start button for 0.5 mm² ... 2.5 mm² sleeves and 10 mm sleeve length | 0 |
|
$61.7000 / $80.3300 | Buy Now |