Part Details for CF 1000-1 5 by Phoenix Contact
Overview of CF 1000-1 5 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF 1000-1 5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Stripping and crimping device - 100 - 240 V input voltage - for insulated ferrules with a cross-section range of 0.25 - 4.0 mm² - according to DIN 46228-4: 1990-09 - incl. 0.5 - 1.5 mm² conversion kits (6 - 12 mm sleeve length) RoHS: Compliant | 0 |
|
$20,567.8500 / $21,199.0500 | Buy Now |
|
Master Electronics | Stripping and crimping device - 100 - 240 V input voltage - for insulated ferrules with a cross-section range of 0.25 - 4.0 mm² - according to DIN 46228-4: 1990-09 - incl. 0.5 - 1.5 mm² conversion kits (6 - 12 mm sleeve length) RoHS: Compliant | 0 |
|
$20,567.8500 / $21,199.0500 | Buy Now |