There are no models available for this part yet.
Overview of CF 1000-10 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for CF 1000-10 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Stripping and crimping machine - 120-230 V input voltage - electro-pneumatic - for loose ferrules with insulating collar - 4 mm² - 6 mm² - and 10 mm² - without conversion kit RoHS: Compliant | 1 Factory Stock |
|
$20,567.8500 / $21,199.0500 | Buy Now | ||
Master Electronics | Stripping and crimping machine - 120-230 V input voltage - electro-pneumatic - for loose ferrules with insulating collar - 4 mm² - 6 mm² - and 10 mm² - without conversion kit RoHS: Compliant | 1 Factory Stock |
|
$20,567.8500 / $21,199.0500 | Buy Now |
CAD Models for CF 1000-10 by Phoenix Contact
Part Data Attributes for CF 1000-10 by Phoenix Contact
CF 1000-10
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
CF 1000-10Phoenix ContactVS
-