Part Details for CF-54G2999VM by Panasonic Electronic Components
Overview of CF-54G2999VM by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF-54G2999VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Panasonic Toughbook 54 Lite - Core i5 7300U / 2.6 GHz - Win 10 Pro 64-bit - 8 GB RAM - 500 GB HDD - 14" 1366 x 768 (HD) - HD Graphics 620 - Wi-Fi, Bluetooth - with Toughbook Preferred RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |