Part Details for CF-594011-01S by Amphenol Aerospace
Overview of CF-594011-01S by Amphenol Aerospace
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF-594011-01S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK4925
|
Newark | Mil Spec Cir Conn, Rcpt, 11-1, Crimp, Product Range:Cf Tri-Start Series Iii, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:1Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Aerospace CF-594011-01S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$122.2300 | Buy Now |
DISTI #
1178-CF-594011-01S-ND
|
DigiKey | FIBER OPTIC WALL MOUNT RECEPTACL Min Qty: 1 Lead time: 24 Weeks Container: Bag |
9 In Stock |
|
$444.8120 / $480.0100 | Buy Now |
DISTI #
V36:1790_22816682
|
Arrow Electronics | Connector Fiber Optic Recpt Min Qty: 15 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2240 | Americas - 15 |
|
$150.0800 / $159.4100 | Buy Now |
DISTI #
AAOCF-594011-01S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOCF-594011-01S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
3922241
|
element14 Asia-Pacific | MIL SPEC CIR CONN, RCPT, 11-1, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$476.8098 / $514.5330 | Buy Now |
DISTI #
3922241
|
Farnell | MIL SPEC CIR CONN, RCPT, 11-1, CRIMP RoHS: Compliant Min Qty: 8 Lead time: 38 Weeks, 4 Days Container: Each | 3 |
|
$180.0251 / $201.7268 | Buy Now |