Part Details for CF.INI-P3-M8-BG-10 by igus Inc
Overview of CF.INI-P3-M8-BG-10 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF.INI-P3-M8-BG-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAT9043719
|
TME | Connection lead, M8, PIN: 3, straight, 10m, plug, 60VAC, 4A, IP69K Min Qty: 1 | 6 |
|
$31.9700 / $37.3800 | Buy Now |