Part Details for CF.INI-P4-M12-BG-5 by igus Inc
Overview of CF.INI-P4-M12-BG-5 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF.INI-P4-M12-BG-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAT9043701
|
TME | Connection lead, M12, PIN: 4, straight, 5m, plug, 250VAC, 4A, IP69K Min Qty: 1 | 7 |
|
$26.9800 / $31.1000 | Buy Now |