Part Details for CF.INI-P4-M8-BG-3 by igus Inc
Overview of CF.INI-P4-M8-BG-3 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF.INI-P4-M8-BG-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAT9043728
|
TME | Connection lead, M8, PIN: 4, straight, 3m, plug, 30VAC, 4A, -35÷105°C Min Qty: 1 | 8 |
|
$19.5500 / $22.5600 | Buy Now |