Part Details for CF.INI-P4-M8-BW-10 by igus Inc
Overview of CF.INI-P4-M8-BW-10 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF.INI-P4-M8-BW-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAT9043735
|
TME | Connection lead, M8, PIN: 4, angled, 10m, plug, 30VAC, 4A, -35÷105°C Min Qty: 1 | 5 |
|
$32.7600 / $38.0900 | Buy Now |