Part Details for CF004-03 by Mimix Broadband
Overview of CF004-03 by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CF004-03
CF004-03 CAD Models
CF004-03 Part Data Attributes
|
CF004-03
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
CF004-03
Mimix Broadband
RF Small Signal Field-Effect Transistor, 1-Element, KA Band, Gallium Arsenide, N-Channel, High Electron Mobility FET
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Package Description | UNCASED CHIP, R-XUUC-N4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 8 V | |
FET Technology | HIGH ELECTRON MOBILITY | |
Highest Frequency Band | KA BAND | |
JESD-30 Code | R-XUUC-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Polarity/Channel Type | N-CHANNEL | |
Power Gain-Min (Gp) | 9 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for CF004-03
This table gives cross-reference parts and alternative options found for CF004-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF004-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF004-03 | RF Small Signal Field-Effect Transistor, 1-Element, KA Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, | MACOM | CF004-03 vs CF004-03 |