Part Details for CF010A by Essentra Components
Overview of CF010A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9796
|
Newark | Flexible Conduit:Hdpe Gray Rohs Compliant: Yes |Essentra Components CF010A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.5300 / $238.4600 | Buy Now |
DISTI #
85AH8789
|
Newark | Conduit, Hdpe, 1.339", Grey, Conduit Material:Hdpe (High Density Polyethylene), Coating:-, Conduit Colour:Grey, External Diameter:1.339", Product Range:Cf Series Rohs Compliant: Yes |Essentra Components CF010A Min Qty: 1 Package Multiple: 164 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
144-CF010A
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit FLEXIBLE CONDUIT:HDPE GRAY, 1.125 NOM DIA CONDUIT:164FT/ROLL RoHS: Compliant | 0 |
|
$208.8300 / $217.3000 | Order Now |
DISTI #
71574719
|
RS | Cable Conduit, Plastic, Grey, HDPE, 1-1/8 In Dia, Unsplit | Essentra Components CF010A RoHS: Compliant Min Qty: 1 Package Multiple: 164 Lead time: 17 Weeks, 0 Days Container: ft. Coil | 0 |
|
$250.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$174.7000 | Buy Now |
|
Onlinecomponents.com | Cable Conduit - Gray - HDPE - Unsplit - Overall Length 50.0 m (164.042 ft) RoHS: Compliant | 0 |
|
$176.8800 / $189.9800 | Buy Now |