Part Details for CF06333CF/10/10 by SPC Multicomp
Overview of CF06333CF/10/10 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF06333CF/10/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T9793
|
Newark | Fuse, Cartridge, 10A, Quick Blow, Blow Characteristic:Fast Acting, Fuse Current:10A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Mcf07C Series Rohs Compliant: Yes |Multicomp CF06333CF/10/10 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 32 |
|
$3.8500 / $5.4000 | Buy Now |
Part Details for CF06333CF/10/10
CF06333CF/10/10 CAD Models
CF06333CF/10/10 Part Data Attributes
|
CF06333CF/10/10
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
CF06333CF/10/10
SPC Multicomp
Electric Fuse, Fast Blow, 10A, 250VAC, 1000A (IR), Inline/holder,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 32 mm | |
Body Length or Diameter | 6.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for CF06333CF/10/10
This table gives cross-reference parts and alternative options found for CF06333CF/10/10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF06333CF/10/10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0001.1034 | Electric Fuse, Very Fast Blow, 10A, 250VAC, 1500A (IR), H, Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | CF06333CF/10/10 vs 0001.1034 |