Part Details for CF06333CT/7/10 by SPC Multicomp
Overview of CF06333CT/7/10 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CF06333CT/7/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T9796
|
Newark | Fuse, Cartridge, 7A, 250V, Time Delay, Blow Characteristic:Time Delay, Fuse Current:7A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Mcf08C Series Rohs Compliant: Yes |Multicomp CF06333CT/7/10 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
Buy Now |
Part Details for CF06333CT/7/10
CF06333CT/7/10 CAD Models
CF06333CT/7/10 Part Data Attributes
|
CF06333CT/7/10
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
CF06333CT/7/10
SPC Multicomp
Electric Fuse, Time Delay Blow, 7A, 250VAC, 1000A (IR), Inline/holder,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 32 mm | |
Body Length or Diameter | 6.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |