Part Details for CF1/2C242J by KOA Speer Electronics Inc
Overview of CF1/2C242J by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF1/2C242J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-CF1/2C242J-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
980 In Stock |
|
$0.0284 / $0.2300 | Buy Now |
DISTI #
660-CF1/2C242J
|
Mouser Electronics | Carbon Film Resistors - Through Hole 2.4Kohms 5% RoHS: Compliant | 1304 |
|
$0.0200 / $0.2200 | Buy Now |
Part Details for CF1/2C242J
CF1/2C242J CAD Models
CF1/2C242J Part Data Attributes:
|
CF1/2C242J
KOA Speer Electronics Inc
Buy Now
|
Compare Parts:
CF1/2C242J
KOA Speer Electronics Inc
|
Samacsys Manufacturer | KOA Speer |