Part Details for CF1/2WS-330R by SR Components Inc
Overview of CF1/2WS-330R by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF1/2WS-330R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF1/2WS-330R
|
TME | Resistor: carbon film, THT, 330Ω, 500mW, ±5%, Ø2.3x6mm, axial Min Qty: 100 | 0 |
|
$0.0034 / $0.0103 | RFQ |