Part Details for CF1-B0-12-630-634-D by Carling Technologies
Overview of CF1-B0-12-630-634-D by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF1-B0-12-630-634-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CF1-B0-12-630-634-D-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.5200 | Buy Now |
DISTI #
691-CF1B012630634D
|
Mouser Electronics | Circuit Breakers CF1B012630634D RoHS: Compliant | 0 |
|
$60.6400 / $73.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.4400 / $64.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$19.2000 | Buy Now |
|
Quest Components | 20 |
|
$20.8000 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.4400 / $64.0700 | Buy Now |
Part Details for CF1-B0-12-630-634-D
CF1-B0-12-630-634-D CAD Models
CF1-B0-12-630-634-D Part Data Attributes
|
CF1-B0-12-630-634-D
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CF1-B0-12-630-634-D
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 18.92 mm | |
Body Height | 54.86 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 7500 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 80 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | STUD |