Part Details for CF160-UL-10-07 by igus Inc
Overview of CF160-UL-10-07 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF160-UL-10-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2389-CF160-UL-10-07-ND
|
DigiKey | TC-ER, 600V, 18AWG 7C, Shielded Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1490 In Stock |
|
$4.5800 / $5.9300 | Buy Now |