Part Details for CF182I0474KBC by Kyocera AVX Components
Overview of CF182I0474KBC by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CF182I0474KBC
CF182I0474KBC CAD Models
CF182I0474KBC Part Data Attributes:
|
CF182I0474KBC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CF182I0474KBC
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYETHYLENE TERAPHTALATE, 400V, 0.47uF, SURFACE MOUNT, 6054, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 6054 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
Manufacturer Series | CF | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 6054 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |