Part Details for CF201BUU (ALTERNATE: CF20-1BUU) by Iko Nippon Thompson
Overview of CF201BUU (ALTERNATE: CF20-1BUU) by Iko Nippon Thompson
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF201BUU (ALTERNATE: CF20-1BUU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73174911
|
RS | Cam Follower, 47mm Roller Dia, 24mm Roller Width, 20mm Stud Dia, Flat Roller | IKO International Inc. CF201BUU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$113.0200 / $125.5700 | RFQ |