Part Details for CF20261D0R0-NH by Cvilux Corporation
Overview of CF20261D0R0-NH by Cvilux Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF20261D0R0-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CF20261D0R0-NHCT-ND
|
DigiKey | CONN FFC BOTTOM 26POS 0.5MM R/A Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
499 In Stock |
|
$0.1842 / $0.5800 | Buy Now |
Part Details for CF20261D0R0-NH
CF20261D0R0-NH CAD Models
CF20261D0R0-NH Part Data Attributes
|
CF20261D0R0-NH
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CF20261D0R0-NH
Cvilux Corporation
FFC/FPC Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | MATTE TIN (120) OVER NICKEL (30) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CF20261D0R0-NH
This table gives cross-reference parts and alternative options found for CF20261D0R0-NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF20261D0R0-NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF20261D0T0-NH | FFC/FPC Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Cvilux Corporation | CF20261D0R0-NH vs CF20261D0T0-NH |
AFFC20-26-050-SHB-R | Card Edge Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT | ASSMANN WSW components GmbH | CF20261D0R0-NH vs AFFC20-26-050-SHB-R |
CF20261D0R0-LF | FFC/FPC Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Cvilux Corporation | CF20261D0R0-NH vs CF20261D0R0-LF |