CF20261U0R0-NH
Cvilux Corporation
Description: FFC/FPC Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,

Overview of CF20261U0R0-NH by Cvilux Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for CF20261U0R0-NH by Cvilux Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2987-CF20261U0R0-NHCT-ND
DigiKey CONN FFC FPC TOP 26POS 0.5MM R/A Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1900
In Stock
  • 1 $0.5400
  • 10 $0.4140
  • 25 $0.3720
  • 50 $0.3430
  • 100 $0.3168
  • 250 $0.2857
  • 500 $0.2646
  • 1,000 $0.2454
  • 2,000 $0.2258
  • 4,000 $0.2101
  • 6,000 $0.2017
  • 10,000 $0.1917
  • 14,000 $0.1856
  • 20,000 $0.1793
  • 50,000 $0.1718
$0.1718 / $0.5400 Buy Now

CAD Models for CF20261U0R0-NH by Cvilux Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CF20261U0R0-NH by Cvilux Corporation

CF20261U0R0-NH
Cvilux Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CVILUX CORP
Reach Compliance Code
compliant
Board Mounting Option
SOLDER HOLDING POSTS
Body Breadth
0.079 inch
Body Depth
0.213 inch
Body Length
0.728 inch
Connector Type
FFC/FPC CONNECTOR
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
250VAC V
Durability
20 Cycles
Filter Feature
NO
Insertion Force-Max
ZIF N
Insulation Resistance
100000000 Ω
Insulator Color
NATURAL
Insulator Material
PLASTIC
JESD-609 Code
e3
Mating Contact Pitch
0.02 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
120u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.4 A
Reference Standard
UL
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
26
UL Flammability Code
94V-0
Withdrawl Force-Min
ZIF N
Want to compare parts?
  1. CF20261U0R0-NH
    Cvilux Corporation
    FFC/FPC Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CF20261U0R0-NH by Cvilux Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CF20261U0R0-NH by Cvilux Corporation

Select Manufacturer
Which Manufacturer of CF20261U0R0-NH would you like to use for your alert(s)?
  • Please alert me when CF20261U0R0-NH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CF20261U0R0-NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CF20261U0R0-NH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CF20261U0R0-NH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CF20261U0R0-NH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CF20261U0R0-NH by Cvilux Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: