Part Details for CF25291D0T0-05 by Cvilux Corporation
Overview of CF25291D0T0-05 by Cvilux Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for CF25291D0T0-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF25291D0T0-05
|
Avnet Abacus | FLEX CABLE CONNECTOR,PCB MNT,29 CONTACTS,1,SURFACE MOUNT TERMINAL,LOCKING (Alt: CF25291D0T0-05) RoHS: Compliant Min Qty: 31 Package Multiple: 31 | Abacus - 0 |
|
Buy Now |
Part Details for CF25291D0T0-05
CF25291D0T0-05 CAD Models
CF25291D0T0-05 Part Data Attributes
|
CF25291D0T0-05
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CF25291D0T0-05
Cvilux Corporation
Card Edge Connector, 29 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.087 inch | |
Body Depth | 0.256 inch | |
Body Length | 0.732 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 29 |