Part Details for CF2805-ALD by Coilcraft Inc
Overview of CF2805-ALD by Coilcraft Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF2805-ALD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-CF2805-ALD
|
Mouser Electronics | Common Mode Chokes / Filters For PowerLine 0.63mH 6.8A DCR=14mOhms RoHS: Compliant | 274 |
|
$4.6800 / $10.2700 | Buy Now |
|
Coilcraft Direct | Common mode choke, toroid, power line, ferrite core, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 210 |
|
$2.3700 / $6.8900 | Buy Now |
DISTI #
3225552RL
|
element14 Asia-Pacific | COMMON MODE CHOKE, 3.64KOHM, 630UH, 6.8A RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$4.9363 / $9.0019 | Buy Now |
DISTI #
3225552
|
element14 Asia-Pacific | COMMON MODE CHOKE, 3.64KOHM, 630UH, 6.8A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.9363 / $10.8392 | Buy Now |
DISTI #
3225552RL
|
Farnell | COMMON MODE CHOKE, 3.64KOHM, 630UH, 6.8A RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$4.5991 / $8.6234 | Buy Now |
DISTI #
3225552
|
Farnell | COMMON MODE CHOKE, 3.64KOHM, 630UH, 6.8A RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$4.5991 / $10.9979 | Buy Now |
Part Details for CF2805-ALD
CF2805-ALD CAD Models
CF2805-ALD Part Data Attributes:
|
CF2805-ALD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
CF2805-ALD
Coilcraft Inc
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
DC Resistance-Max | 0.014 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 12.7 mm | |
Inductance | 630 µH | |
Length | 31 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 3320 OHM Ω | |
Packing Method | EMBOSSED, PLASTIC, TR, 13 INCH | |
Width | 26 mm |