Part Details for CF4016M00012T8188037 by JWT
Overview of CF4016M00012T8188037 by JWT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF4016M00012T8188037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16MHz 12pF 10ppm 20ppm SMD3225-4P Crystals ROHS | 2470 |
|
$0.0441 / $0.0892 | Buy Now |