Part Details for CF4040M00015T8188053 by JWT
Overview of CF4040M00015T8188053 by JWT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF4040M00015T8188053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 40MHz 15pF ��10ppm ��20ppm SMD3225-4P Crystals ROHS | 2620 |
|
$0.0519 / $0.1050 | Buy Now |