Part Details for CF4054M00019001 by huaxindianzi
Overview of CF4054M00019001 by huaxindianzi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF4054M00019001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 54MHz ��Ƭ���� 9pF ��10ppm ��30ppm SMD3225-4P Crystals ROHS | 2955 |
|
$0.0573 / $0.1050 | Buy Now |