Part Details for CF4113HBL-1000U-A99 by SUNON USA
Overview of CF4113HBL-1000U-A99 by SUNON USA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) |
Price & Stock for CF4113HBL-1000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-CF4113HBL-1000U-A99-ND
|
DigiKey | EC FAN 120X120X38MM 100-240V N.G Min Qty: 1 Lead time: 14 Weeks Container: Box |
297 In Stock |
|
$30.5660 / $40.9900 | Buy Now |
DISTI #
CF4113HBL-1000U-A9
|
Avnet Americas | - Bulk (Alt: CF4113HBL-1000U-A9) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Container: Bulk | 0 |
|
$17.5004 / $37.9696 | Buy Now |
DISTI #
369-CF4113HBL100UA99
|
Mouser Electronics | EC Fans EC Axial Fan, 120x120x38mm, 100-240VAC, Ball, Wire, Auto Restart, E12001220G-00 RoHS: Compliant | 0 |
|
$31.0300 / $40.9800 | Order Now |
|
Future Electronics | EC FAN 120x120x38MM 11VAC 5.1W RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 40 Container: Box | 0Box |
|
$35.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.3500 / $116.2400 | Buy Now |
DISTI #
CF4113HBL-A99
|
TME | Fan: EC, axial, 230VAC, 120x120x38mm, 164m3/h, 44.9dBA, ball Min Qty: 3600 | 0 |
|
$14.4000 | RFQ |
DISTI #
000000000007167223
|
Sager | EC Fans EC Axial Fan, 120x120x38mm, 100-240VAC, Ball, Wire, Auto Restart, E12001220G-00 Min Qty: 1 | 0 |
|
$32.4400 / $37.2800 | Buy Now |