Part Details for CF750E6327 by Siemens
Overview of CF750E6327 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF750E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | S BAND, GaAs, P-CHANNEL, RF SMALL SIGNAL, JFET | 1200 |
|
$0.2219 / $0.8535 | Buy Now |
|
ComSIT USA | GAAS MMIC RF Small Signal Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, P-Channel, Junction FET RoHS: Not Compliant | Europe - 3650 |
|
RFQ |
Part Details for CF750E6327
CF750E6327 CAD Models
CF750E6327 Part Data Attributes
|
CF750E6327
Siemens
Buy Now
Datasheet
|
Compare Parts:
CF750E6327
Siemens
RF Small Signal Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, P-Channel, Junction FET
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 8 V | |
Drain Current-Max (ID) | 0.08 A | |
FET Technology | JUNCTION | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | DUAL GATE, DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | GALLIUM ARSENIDE |
Alternate Parts for CF750E6327
This table gives cross-reference parts and alternative options found for CF750E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CF750E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF750E6327 | RF Small Signal Field-Effect Transistor, 1-Element, S Band, Gallium Arsenide, P-Channel, Junction FET, SOT-143, 4 PIN | Infineon Technologies AG | CF750E6327 vs CF750E6327 |