Part Details for CF8269-000 by TE Connectivity
Overview of CF8269-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CF8269-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CF8269-000
|
Avnet Americas | D-500-0463-F24-R100 - Bag (Alt: CF8269-000) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$167.9730 / $202.1370 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 17 Package Multiple: 1 Container: Bag | 0Bag |
|
$182.5000 | Buy Now |
DISTI #
RYCD-500-0463-F24-R100
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-0463-F24-R100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-500-0463-F24-R100 RoHS: Compliant |
6 Partner Stock |
|
$233.7100 / $240.7900 | Buy Now |
DISTI #
CF8269-000
|
TTI | Data Bus Components - Terminators D-500-0463-F24-R100 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$237.2500 | Buy Now |
DISTI #
RYCD-500-0463-F24-R100
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-0463-F24-R100 | 0 |
|
Buy Now | |
DISTI #
000000000003482358
|
Sager | Data Bus Components - Terminators D-500-0463-F24-R100 Min Qty: 1 | 0 |
|
$151.8100 / $219.8100 | Buy Now |
|
Master Electronics | D-500-0463-F24-R100 RoHS: Compliant |
6 Partner Stock |
|
$233.7100 / $240.7900 | Buy Now |