Part Details for CFAF320240F-035T-A1-1 by Crystalfontz America Inc
Overview of CFAF320240F-035T-A1-1 by Crystalfontz America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK4035-T1B-AT | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, TMM, /Embossed Tape | |
2SK4035-T1B-A | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
92813-035TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Surface Mount, Double Row, 8 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for CFAF320240F-035T-A1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3482-CFAF320240F-035T-A1-1-ND
|
DigiKey | GRAPHIC DISPLAY - RGB 3.45" Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
430 In Stock |
|
$104.5200 / $127.9300 | Buy Now |