Part Details for CFAH2004K-TMI-JP by Crystalfontz America Inc
Overview of CFAH2004K-TMI-JP by Crystalfontz America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CFAH2004K-TMI-JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for CFAH2004K-TMI-JP
CFAH2004K-TMI-JP CAD Models
CFAH2004K-TMI-JP Part Data Attributes:
|
CFAH2004K-TMI-JP
Crystalfontz America Inc
Buy Now
Datasheet
|
Compare Parts:
CFAH2004K-TMI-JP
Crystalfontz America Inc
Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRYSTALFONTZ AMERICA INC | |
Reach Compliance Code | unknown | |
Backlight | LED-WHITE | |
Display Format | 20 X 4 | |
Display Height | 4.75 mm | |
Fluid Type | STN NEGATIVE | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Nom | 4.5 V | |
Viewing Area Height | 25 mm | |
Viewing Area Length | 76 mm |