Part Details for CFB0520T/1 by CamdenBoss Ltd
Overview of CFB0520T/1 by CamdenBoss Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFB0520T/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8807
|
Newark | Fuse, Cartridge, Time Delay, 1A, 250Vac Rohs Compliant: Yes |Camdenboss CFB0520T/1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1527 |
|
$0.1870 / $0.2320 | Buy Now |
Part Details for CFB0520T/1
CFB0520T/1 CAD Models
CFB0520T/1 Part Data Attributes
|
CFB0520T/1
CamdenBoss Ltd
Buy Now
Datasheet
|
Compare Parts:
CFB0520T/1
CamdenBoss Ltd
Electric Fuse, Time Delay Blow, 1A, 250VAC, 100A (IR), Inline/holder, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAMDENBOSS LTD | |
Reach Compliance Code | not_compliant | |
Blow Characteristic | TIME DELAY | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CQC, CCC, PSE, UL, VDE | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for CFB0520T/1
This table gives cross-reference parts and alternative options found for CFB0520T/1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CFB0520T/1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CFB0520T/1 | Electric Fuse, Time Delay Blow, 1A, 250VAC, 100A (IR), Inline/holder, 5x20mm, | Camden Electronics Ltd | CFB0520T/1 vs CFB0520T/1 |
CFB0520F/1 | Electric Fuse, Very Fast Blow, 1A, 250VAC, 100A (IR), Inline/holder, 5x20mm, | CamdenBoss Ltd | CFB0520T/1 vs CFB0520F/1 |