Part Details for CFC-6 by NTE Electronics Inc
Overview of CFC-6 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CFC-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C4434
|
Newark | Cap, Film, Pet, 6Uf, 250V, Wire Leaded, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial, Capacitance:6Μf, Capacitance Tolerance:-, Voltage(Ac):250V, Voltage(Dc):-, Capacitor Mounting:Panel Mount, Humidity Rating:- Rohs Compliant: Yes |Nte Electronics CFC-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Film 6uF 125VAC/250VAC PET (39 X 26 X 17mm) Plastic Can 70°C RoHS: Compliant |
10 In Stock |
|
$5.1500 / $7.8800 | Buy Now |
|
Master Electronics | Cap Film 6uF 125VAC/250VAC PET (39 X 26 X 17mm) Plastic Can 70°C RoHS: Compliant |
10 In Stock |
|
$5.1500 / $7.8800 | Buy Now |